
The Pan-Term BS10-D connector features a copper contact material with a tin plating, and is available in a bulk packaging quantity of 500. It has a non-insulated design with a female gender and a crimp termination. The connector has a diameter of 5.59mm and can accommodate wire gauges between 10-12AWG. It is RoHS compliant and not radiation hardened.
Panduit BS10-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5.59mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.6lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
