Panduit BS10-E technical specifications.
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS10-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
