Panduit BS10-LY technical specifications.
| Package Quantity | 50 |
| Series | BS10 |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS10-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.