The Pan-Term Crimp Header is a 2-wire entry header with a diameter of 5.59mm and a length of 16mm. It is made of copper and has a non-insulated design. The header is available in bulk packaging and is part of the Pan-Term series. It can be terminated using a crimp connection and is suitable for use with wire gauges ranging from 10AWG to 12AWG.
Panduit BS10-Q technical specifications.
| Diameter | 5.59mm |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Panduit BS10-Q to view detailed technical specifications.
No datasheet is available for this part.