Panduit BS101245U technical specifications.
| Color | Green, Yellow |
| Length | 304.8mm |
| Material | Copper |
| Mount | Cable |
| Series | StructuredGround™ |
| Weight | 3.12oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS101245U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.