Female crimp splice connector for 18-22 AWG wire, featuring a copper body and contacts with tin plating. This non-insulated component has two wire entries and a compact design with a 3.6mm depth and 3.56mm diameter. The splice measures 15.7mm in length and is supplied in bulk packaging of 1000 units.
Panduit BS18-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.6mm |
| Diameter | 3.56mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 15.7mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.1lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS18-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.