Panduit BSK10-Q technical specifications.
| Color | Yellow, Clear |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSK10-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.