Panduit BSK18-M technical specifications.
| Color | Red, Clear |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSK18-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.