Panduit BSMV1BX-MY technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.6mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 3.3lb |
| Width | 4.3mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit BSMV1BX-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.