Panduit BSN10-2K technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 8.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 0.95inch |
| Material | Nylon |
| Number of Wire Entries | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 14.45lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN10-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.