Fully insulated female wire terminal featuring a straight, crimp termination. Constructed from copper with tin plating for both body and contact materials. Nylon insulation provides robust protection. Accommodates wire gauges from 10AWG to 12AWG, with two wire entries. Dimensions include a 29.01mm length, 6.86mm diameter, and 5.33mm inside diameter. RoHS compliant and supplied in bulk packaging.
Panduit BSN10-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Diameter | 6.86mm |
| Gender | Female |
| Inside Diameter | 5.33mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 29.01mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.3lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.