
Fully insulated female wire terminal designed for 10-12 AWG wire. Features a straight, crimp termination with tin-plated copper contacts and a nylon insulation material. Rated for 600V and a maximum operating temperature of 150°C. The terminal has a 5.33mm inside diameter and a 6.86mm overall diameter, with a length of 29mm. This RoHS compliant component is supplied in bulk packaging.
Panduit BSN10-L technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Diameter | 6.86mm |
| Gender | Female |
| Inside Diameter | 5.33mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 29mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 5.2oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN10-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
