Panduit BSN14-3K technical specifications.
| Body Material | Copper |
| Color | Blue |
| Contact Material | Copper |
| Depth | 6mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 24.1mm |
| Material | Nylon |
| Number of Wire Entries | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 12.6lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN14-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.