Panduit BSN14-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Diameter | 5.08mm |
| Inside Diameter | 3.81mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 29.21mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.3lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN14-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.