
Fully insulated, straight orientation wire terminal featuring a copper body with tin plating. Designed for crimp termination, it accommodates wire gauges from 18AWG to 22AWG. The nylon insulation ensures robust protection, with a 5.1mm depth and 5.08mm diameter. This lead-free and RoHS compliant component is supplied in bulk packaging.
Panduit BSN18-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Diameter | 5.08mm |
| Inside Diameter | 3.3mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Material | Copper |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.1lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN18-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
