Panduit BSP18-3K technical specifications.
| Body Material | Copper |
| Color | Red |
| Depth | 5.5mm |
| Insulation | Fully Insulated |
| Length | 24.4mm |
| Number of Wire Entries | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSP18-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
