Panduit BSV10X-M technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Series | BSV |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit BSV10X-M to view detailed technical specifications.
No datasheet is available for this part.