Panduit BSV10X-X technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Panduit |
| Part No | BSV10X-X |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV10X-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.