
The Pan-Term Crimp Header is a 2-wire connector with a maximum wire gauge of 16AWG and a minimum of 14AWG. It is made of copper with a tin plating and has a blue color. The header is fully insulated with vinyl and is available in a bulk packaging quantity of 50. It is RoHS compliant but not Reach SVHC compliant.
Panduit BSV14X-L technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 26.4mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV14X-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
