
The Pan-Term Crimp Terminal is a copper terminal with a tin plating, suitable for 14-16AWG wire. It features a fully insulated vinyl body and a straight orientation. The terminal is available in bulk packaging with 1000 units per pack. It is compliant with RoHS regulations and is not radiation hardened.
Panduit BSV14X-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 26.4mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.7lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV14X-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
