Panduit BSV18X-C technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.03inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BSV18X |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV18X-C to view detailed technical specifications.
No datasheet is available for this part.