
The Pan-Term Crimp Terminal from Panduit is a lead-free, fully insulated terminal with a vinyl insulation material. It features a crimp termination and is designed for use with wire gauges between 18AWG and 22AWG. The terminal has two wire entries and is available in bulk packaging with 1000 units per package. It is RoHS compliant and not radiation hardened. The terminal weighs 3.4 pounds and is suitable for general use.
Panduit BSV18X-MY technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.4lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV18X-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.