Panduit BT1-5I technical specifications.
| Style | Dome Top Barb |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit BT1-5I to view detailed technical specifications.
No datasheet is available for this part.