Panduit BT1.5M-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.156inch |
| Length | 160mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.1lb |
| Width | 2.4mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT1.5M-M to view detailed technical specifications.
No datasheet is available for this part.
