Panduit BT1.5M-XMR technical specifications.
| Bundle Diameter | 1.31inch |
| Package/Case | Molded |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.467foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | DOME-TOP® BARB-TY® BT |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT1.5M-XMR to view detailed technical specifications.
No datasheet is available for this part.
