Panduit BT1M-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.9inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 4.4mm |
| Height | 0.156inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 8.000001oz |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT1M-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
