Panduit BT1M-XMR0 technical specifications.
| Bundle Diameter | 0.82inch |
| Color | Black |
| Length | 0.333foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | DOME-TOP® BARB-TY® BT |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT1M-XMR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
