Panduit BT2I-M69 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Beige |
| Depth | 3.6mm |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2I-M69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
