Panduit BT2M-M8 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Grey |
| Depth | 4.6mm |
| Height | 0.156inch |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.3lb |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2M-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
