
DOME-TOP® BARB-TY® BT cable tie, constructed from Nylon 6.6 (Polyamide 6.6), offers a robust solution for cable management. Featuring a dome top design and barb mounting, this black tie supports a maximum bundle diameter of 4 inches (102 mm) and a tensile strength of 50 lb. Operating effectively within a temperature range of -40°C to 85°C, it measures 384 mm in length and 4.7 mm in width. This bulk-packaged component is designed for free-hanging applications.
Panduit BT4S-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 384mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 5.86lb |
| Width | 0.185inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4S-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
