Panduit BT6LH-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 6inch |
| Color | Natural |
| Depth | 13.2mm |
| Height | 8.1mm |
| Length | 538mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.645lb |
| Width | 0.275inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT6LH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
