Panduit BT7LH-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 7inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 13.2mm |
| Height | 8.1mm |
| Length | 620mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 2.063lb |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT7LH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
