Panduit BT8LH-C300 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 8inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 7mm |
| Length | 699mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 100°C |
| Mount | Free Hanging |
| Series | DOME-TOP® BARB-TY® BT |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT8LH-C300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
