Panduit BT8LH-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 8inch |
| Color | Natural |
| Height | 0.32inch |
| Length | 699mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® |
| Weight | 1.195lb |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT8LH-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
