Panduit BT9LH-L technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 13.2mm |
| Height | 0.32inch |
| Length | 780mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.35lb |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT9LH-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
