Panduit C.5LG6N technical specifications.
| Body Material | Lead, PVC |
| Color | Grey |
| Height | 5.8mm |
| Length | 1.83m |
| Reach SVHC Compliant | No |
| Series | C |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit C.5LG6N to view detailed technical specifications.
No datasheet is available for this part.