Panduit C.75LG6 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Depth | 23.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type C |
| Weight | 4.08oz |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C.75LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
