Panduit C025X025KCT technical specifications.
| Color | Tan |
| Material | Polyimide |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit C025X025KCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.