Panduit C025X025YJT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 6.3mm |
| Material | Polyester |
| Mount | External |
| Package Quantity | 10000 |
| Reach SVHC Compliant | No |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C025X025YJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
