Panduit C038X038KBT technical specifications.
| Body Material | Polyimide |
| Color | White |
| Height | 9.6mm |
| Material | Polyimide |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C038X038KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.