Panduit C038X038YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C038X038YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.