Panduit C050X044KBT technical specifications.
| Body Material | Polyimide |
| Color | White |
| Height | 11.1mm |
| Material | Polyimide |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Reach SVHC Compliant | No |
| Weight | 1.05lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C050X044KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
