Panduit C050X044YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 12.7mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Size | 11.1mm |
| Weight | 1lb |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit C050X044YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.