Panduit C060X020CBT technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -10°C |
| Mount | Adhesive |
| Package Quantity | 10000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C060X020CBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.