Panduit C060X020YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 15.3mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10000 |
| RoHS Compliant | Yes |
| Size | 5mm |
| Weight | 1lb |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C060X020YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.