Panduit C061X030FJJ technical specifications.
| Color | White |
| Material | Polyolefin |
| Mount | Adhesive |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit C061X030FJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.