Panduit C061X030YPT technical specifications.
| Material | Polyester |
| Package Quantity | 2500 |
| Weight | 1lb |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C061X030YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.