Panduit C075X025YJJ technical specifications.
| Body Material | PET, Polyester |
| Material | Polyester |
| Mount | External |
| Package Quantity | 10000 |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit C075X025YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.