Panduit C090X025KBT technical specifications.
| Material | Polyamide |
| Package Quantity | 10000 |
| Weight | 1.163lb |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C090X025KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.