Panduit C1.5IB6 technical specifications.
| Color | Blue |
| Depth | 44.5mm |
| Length | 1828.8mm |
| Material | Polyvinyl |
| Mount | Flush |
| Package Quantity | 6 |
| Radiation Hardening | No |
| Series | PANDUCT® Type C |
| RoHS | Compliant |
Download the complete datasheet for Panduit C1.5IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.